ABB Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR725.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR725.79

*price indicative

RS Stock No.:
136-7790
Mfr. Part No.:
2CSR275151R1404 DSE201 M C40 A30 - N Blue
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

System Pro M Compact

Series

DSE201 M

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

143mm

Height

88mm

Width

36mm

Breaking Capacity

10kA

Standards/Approvals

RoHS, IEC

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

DSE201 Series Type A RCBO's


ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's


RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy