Europa Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR365.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 10 February 2027
  • Plus 25 unit(s) shipping from 24 February 2027
  • Plus 25 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR365.78

*price indicative

RS Stock No.:
210-4735
Mfr. Part No.:
EUBLMC6B30A
Manufacturer:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6A

Series

EUBLMC

Range

EUBLMC

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Width

87mm

Depth

66mm

Height

87mm

Breaking Capacity

10kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC, RoHS, CE

COO (Country of Origin):
CN
The Europa EUBLMC series Type A RCBO has rated current of 6A and rated residual operating current of 30mA. It has 2 poles and rated short circuit capacity of 10kA. This RCBO has B characteristic curve.

Standard Tripping Time 1 x Iδn: ≤ 300ms

Standard Tripping Time 5 x Iδn: ≤ 40ms

Rated Voltage (Ue): AC 230(240)V

Terminal protection: IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy