Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 183-3539
- Mfr. Part No.:
- 236947 PXK-B13/1N/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR456.04
FREE delivery for orders over RM 150.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR456.04 |
*price indicative
- RS Stock No.:
- 183-3539
- Mfr. Part No.:
- 236947 PXK-B13/1N/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13A | |
| Range | PXK | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | Type A | |
| Depth | 69.5mm | |
| Standards/Approvals | IEC/EN 61009 | |
| Tripping Mechanism | Non-Delayed | |
| Application | Commercial, Residential | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13A | ||
Range PXK | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type Type A | ||
Depth 69.5mm | ||
Standards/Approvals IEC/EN 61009 | ||
Tripping Mechanism Non-Delayed | ||
Application Commercial, Residential | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- AT
Eaton Residual Current Circuit Breaker With Overcurrent Protection, 1 Pole - PXK-B Series - PXK-B13/1N/003-A
Protect your electrical installations from defects with this Eaton RCBO (residual current breaker with overcurrent protection). Its combined residual current device and miniature circuit breaker functionality guarantees a swift disconnect if any form of current malfunction is detected. This type-B RCBO can be used as a safety feature in installations with high-frequency AC current up to 13A. Use it to regulate consumer units in both domestic and commercial applications.
• Conveniently placed ON/OFF switch for easy activation
• High-rated insulation voltage of 440V for optimal use in a range of environments
• 30mA tripping threshold for reliable protection against electric shock
What electrical devices can I install this type-B RCBO in?
You can use this device as an effective safeguard in a range of devices, including ventilation machinery, charging stations, lifts and escalators.
How do I install this Eaton RCBO?
You'll need compatible line and neutral wires and a screwdriver to install this RCBO. Attach the wire to the appropriate terminal in the consumer unit and secure it with a screwdriver. Follow this by connecting the earth wire to the bar. Finish by testing to ensure the circuit breaker is working properly.
Note
Eaton formerly known as Moeller
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
