Schneider Electric RCBO, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, Acti9 iDD40 Range
- RS Stock No.:
- 865-610
- Mfr. Part No.:
- A9DA2616W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,584.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,584.07 |
*price indicative
- RS Stock No.:
- 865-610
- Mfr. Part No.:
- A9DA2616W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Product Type | RCBO | |
| Series | Acti9 iDD40 | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Cage Terminal | |
| Earth Leakage Protection Type | AC | |
| Depth | 73mm | |
| Height | 85mm | |
| Width | 36mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | NF | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Product Type RCBO | ||
Series Acti9 iDD40 | ||
Number of Poles 1 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Cage Terminal | ||
Earth Leakage Protection Type AC | ||
Depth 73mm | ||
Height 85mm | ||
Width 36mm | ||
Product Condition Repacked | ||
Breaking Capacity 6kA | ||
Standards/Approvals NF | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Differential circuit breaker provides protection against overloads and earth faults. Designed for efficiency, it ensures secure distribution in electrical installations with exceptional ratings and technology.
Rated for a nominal current of 16 A with a sensitivity of 30 mA
Thermal-magnetic trigger technology ensures reliable operation
Offers a cutting capacity of 4500 A at 230 V AC
Compatible with a range of rail DIN mounting systems
1
28
40
68
Related links
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 3-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
