Eaton Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,209.06

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,209.06

*price indicative

RS Stock No.:
253-934
Mfr. Part No.:
236952 PXK-B40/1N/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

40A

Range

xPole

Number of Poles

1

Series

xPole - PXK RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Height

75mm

Width

35mm

Depth

80mm

Breaking Capacity

10kA

Application

Switch Gear

Standards/Approvals

RoHS, CE

COO (Country of Origin):
RO
The Eaton innovative residual-current circuit breaker, known for its advanced protection capabilities, seamlessly combines overcurrent protection with residual-current detection. Designed for both residential and commercial applications, it expertly mitigates risks associated with electrical faults. The unique RCBO design not only ensures safety with a sensitivity rating of 30 mA, but also provides robust overcurrent protection at a 40 A rating. With a compact design, it fits easily into standard electrical panels and features a built-in depth that allows for efficient installation. State-of-the-art safety measures, alongside its mechanically resilient structure, underscore its reliability and efficiency. The ease of installation, coupled with comprehensive compliance with international safety standards, positions this circuit breaker as an essential component for any modern electrical system.

Combines residual-current and overcurrent protection in a single device

Offers enhanced safety with a sensitivity rating of 30 mA

Compact design allows for efficient use of panel space

Engineered for reliable performance across residential and commercial applications

Meets stringent CE and RoHS compliance standards

Facilitates straightforward installation with built-in depth considerations

Built with durable materials that ensure longevity and reliability

Ensures peace of mind with a robust fault detection mechanism

Designed to operate effectively in a wide range of ambient temperatures

Related links