Eaton Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 250-740
- Mfr. Part No.:
- 193571 PXK-C40/1N/01-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,192.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,192.59 |
*price indicative
- RS Stock No.:
- 250-740
- Mfr. Part No.:
- 193571 PXK-C40/1N/01-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | 193539 | |
| Number of Poles | 1 | |
| Range | xPole | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Width | 35mm | |
| Height | 75mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS CE CE | |
| Breaking Capacity | 10kA | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series 193539 | ||
Number of Poles 1 | ||
Range xPole | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Width 35mm | ||
Height 75mm | ||
Depth 80mm | ||
Standards/Approvals RoHS CE CE | ||
Breaking Capacity 10kA | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection, designed for enhanced safety. This model features a 1+N configuration, 100mA sensitivity, and type F characteristics, offering reliable protection against both residual currents and overcurrent conditions.
CE Marked
RoHS conform
IP20 protection rated
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
