Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 250-736
- Mfr. Part No.:
- 193545 PXK-C13/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,220.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,220.08 |
*price indicative
- RS Stock No.:
- 250-736
- Mfr. Part No.:
- 193545 PXK-C13/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 13A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | 193539 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS CE CE | |
| Application | Switch Gear | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 13A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range xPole | ||
Series 193539 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Depth 80mm | ||
Height 75mm | ||
Width 35mm | ||
Standards/Approvals RoHS CE CE | ||
Application Switch Gear | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton innovative product combines the functions of a residual current device (RCD) and a miniature circuit breaker (MCB), designed to provide electric shock protection and overload current protection in a single compact unit. Ideal for both residential and commercial applications, it boasts high-quality build and reliability under varying conditions. The advanced trip characteristics and comprehensive range of accessories assure flexibility for integration into existing installations. Engineered for ease of use, it serves as an essential component in modern electrical systems, enhancing safety and efficiency while minimizing downtime. Its robust design ensures durability even in outdoor environments, making it a versatile choice for diverse settings.
Provides dual protection against electric shock and overload
Suitable for use in residential and commercial electrical systems
Designed for outdoor installation in challenging environments
Offers anti-nuisance tripping for enhanced operational efficiency
Allows flexible integration with various accessories for customisation
Supports multiple conductor sizes to accommodate different wiring needs
Ensures compliance with stringent safety standards for peace of mind
Short time delay in tripping maximises operational reliability
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
