Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 3-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,365.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,365.62

*price indicative

RS Stock No.:
123-300
Mfr. Part No.:
170751 FRBMM-D13/3/01-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

13A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

FRBmM

Range

FRBmM

Number of Poles

3

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type D

Mount Type

DIN Rail

Rated AC Voltage

415V ac

Depth

80mm

Width

70mm

Height

75.5mm

Application

Switchgear For Industrial And Advanced Commercial Applications

Standards/Approvals

EN45545-2, IEC 61373 CE, RoHS

Tripping Mechanism

Non-Delayed

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. Designed for switchgear in industrial and advanced commercial applications. The device is surge proof with an impulse withstand current of 0.25 kA.

CE marked

RoHS compliant

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy