Eaton Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 3-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 123-290
- Mfr. Part No.:
- 170744 FRBMM-C13/3/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,344.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,344.39 |
*price indicative
- RS Stock No.:
- 123-290
- Mfr. Part No.:
- 170744 FRBMM-C13/3/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13A | |
| Number of Poles | 3 | |
| Range | FRBmM | |
| Series | FRBmM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A, Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Width | 70mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373 CE, RoHS | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Non-Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13A | ||
Number of Poles 3 | ||
Range FRBmM | ||
Series FRBmM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A, Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Width 70mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, IEC 61373 CE, RoHS | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Non-Delayed | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. Designed for switchgear in industrial and advanced commercial applications, it offers a rated switching capacity of 10 kA according to IEC/EN 61009 standards. The device is surge proof with an impulse withstand current of 0.25 kA.
CE marked
RoHS compliant
IP20 degree of protection
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
