Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 123-089
- Mfr. Part No.:
- 171793 FRBMM-C25/2/003-A-120
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,224.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,224.84 |
*price indicative
- RS Stock No.:
- 123-089
- Mfr. Part No.:
- 171793 FRBMM-C25/2/003-A-120
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | FRBm6 | |
| Range | FRBm6 | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A, Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 120V ac | |
| Depth | 80mm | |
| Width | 35mm | |
| Height | 75.5mm | |
| Tripping Mechanism | Non-Delayed | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Standards/Approvals | IEC 61373 CE, EN45545-2, RoHS | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series FRBm6 | ||
Range FRBm6 | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A, Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 120V ac | ||
Depth 80mm | ||
Width 35mm | ||
Height 75.5mm | ||
Tripping Mechanism Non-Delayed | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Standards/Approvals IEC 61373 CE, EN45545-2, RoHS | ||
Breaking Capacity 10kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. Designed for switchgear in industrial and advanced commercial applications. The device is surge proof with an impulse withstand current of 0.25 kA.
CE marked
RoHS compliant
IP20 degree of protection
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
