Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 3-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 123-294
- Mfr. Part No.:
- 170747 FRBMM-C25/3/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,429.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,429.00 |
*price indicative
- RS Stock No.:
- 123-294
- Mfr. Part No.:
- 170747 FRBMM-C25/3/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3 | |
| Range | FRBmM | |
| Series | FRBmM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A, Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Width | 70mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373 CE, RoHS | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Non-Delayed | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3 | ||
Range FRBmM | ||
Series FRBmM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A, Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Width 70mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, IEC 61373 CE, RoHS | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Non-Delayed | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage independent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
