Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 2-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 120-944
- Mfr. Part No.:
- 168216 FRBDM-C6/2/01-G/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,407.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,407.83 |
*price indicative
- RS Stock No.:
- 120-944
- Mfr. Part No.:
- 168216 FRBDM-C6/2/01-G/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Range | FRBdM | |
| Number of Poles | 2 | |
| Series | FRBdM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A, Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Width | 37mm | |
| Height | 75mm | |
| Depth | 86mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Residual Current Circuit Breaker with Overload Protection | |
| Application | Switch Gear | |
| Standards/Approvals | RoHS, CE | |
| Tripping Mechanism | Short Time Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Range FRBdM | ||
Number of Poles 2 | ||
Series FRBdM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A, Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Width 37mm | ||
Height 75mm | ||
Depth 86mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Residual Current Circuit Breaker with Overload Protection | ||
Application Switch Gear | ||
Standards/Approvals RoHS, CE | ||
Tripping Mechanism Short Time Delayed | ||
- COO (Country of Origin):
- CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing busbar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Anti nuisance tripping version
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
