RS Better World

ABB Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 2-Pole, 100 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR961.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR961.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-6864
Mfr. Part No.:
2CSR275080R2065
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6A

Number of Poles

2

Range

System Pro M Compact

Series

DS201

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Width

35mm

Depth

69mm

Height

85mm

Better World Product

Yes

Better World Claim

Designed for Disassembly, Extended Product Life

Standards/Approvals

RoHS, IEC

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

10kA

The ABB DS201 series 6A residual current circuit breaker mainly used for overload protection. It has two-modules width for the protection of end user single-phase circuits against overload and short-circuit current , protection against the effects of sinusoidal alternating earth fault current , direct contacts and indirect contacts.

Rated voltage 230V

Type of residual current is AC

Pollution degree is 2

Degree of protection for terminals IP20

Degree of protection for housing IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy