Eaton Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 2-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR985.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR985.42

*price indicative

RS Stock No.:
123-687
Mfr. Part No.:
170863 FRBMM-C6/2/03-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Series

FRBmM

Range

FRBmM

Trip Sensitivity

300mA

Tripping Characteristics

Type A, Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Depth

80mm

Height

75.5mm

Width

35mm

Tripping Mechanism

Non-Delayed

Standards/Approvals

RoHS, IEC 61373 CE, EN45545-2

Breaking Capacity

10kA

Application

Switchgear For Industrial And Advanced Commercial Applications

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage independent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.

CE marked

RoHS compliant

IP20 degree of protection

Suitable for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy