Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 120-942
- Mfr. Part No.:
- 168215 FRBDM-B16/2/01-G/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,344.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,344.39 |
*price indicative
- RS Stock No.:
- 120-942
- Mfr. Part No.:
- 168215 FRBDM-B16/2/01-G/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Series | FRBdM | |
| Range | FRBdM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A, Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Height | 75mm | |
| Depth | 86mm | |
| Width | 37mm | |
| Reset Actuator Type | Residual Current Circuit Breaker with Overload Protection | |
| Breaking Capacity | 10kA | |
| Application | Switch Gear | |
| Tripping Mechanism | Short Time Delayed | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Series FRBdM | ||
Range FRBdM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A, Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Height 75mm | ||
Depth 86mm | ||
Width 37mm | ||
Reset Actuator Type Residual Current Circuit Breaker with Overload Protection | ||
Breaking Capacity 10kA | ||
Application Switch Gear | ||
Tripping Mechanism Short Time Delayed | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing busbar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Anti nuisance tripping version
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 4-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
