Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,302.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,302.18

*price indicative

RS Stock No.:
120-976
Mfr. Part No.:
168200 FRBDM-B16/2/003-G/A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Range

FRBdM

Series

FRBdM

Trip Sensitivity

30mA

Tripping Characteristics

Type A, Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Height

75mm

Depth

86mm

Width

37mm

Application

Switch Gear

Standards/Approvals

RoHS, CE

Reset Actuator Type

Residual Current Circuit Breaker with Overload Protection

Tripping Mechanism

Short Time Delayed

Breaking Capacity

10kA

COO (Country of Origin):
CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing busbar systems.

CE marked

RoHS compliant

IP20 degree of protection

Suitable for outdoor use

Anti nuisance tripping version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy