Corsair 8 GB DDR4 Desktop RAM 2666 MHz, DIMM, 1.2V
- RS Stock No.:
- 266-2108
- Mfr. Part No.:
- CMV8GX4M1A2666C18
- Manufacturer:
- Corsair
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 266-2108
- Mfr. Part No.:
- CMV8GX4M1A2666C18
- Manufacturer:
- Corsair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Corsair | |
| Product Type | RAM | |
| Memory Size | 8GB | |
| Memory Socket Type | DIMM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 18 | |
| RAM Speed | 2666MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Corsair | ||
Product Type RAM | ||
Memory Size 8GB | ||
Memory Socket Type DIMM | ||
Desktop/Laptop Desktop | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
CAS Latency 18 | ||
RAM Speed 2666MHz | ||
Number of Pins 288 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Corsair value select series provides fast and reliable DRAM for desktop PCs which supports standard computing situations such as popular office applications.
Designed for intel core X and AMD ryzen PCs to exceed industry standards
Carefully screened and tested to guarantee compatibility and reliability
Backed by a limited lifetime warranty
Related links
- Integral Memory 8 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Integral Memory 16 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Integral Memory 32 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Corsair 8 GB DDR4 Desktop RAM 4800 MHz 1.2V
- InnoDisk DDR4 Desktop RAM 2666 MHz 1.2V
- Lexar 16 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 4800 MHz 1.2V
