Corsair 16 GB DDR4 Desktop RAM 4800 MHz, DIMM, 1.2V
- RS Stock No.:
- 266-2089
- Mfr. Part No.:
- CMK16GX4M2B3200C16
- Manufacturer:
- Corsair
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 266-2089
- Mfr. Part No.:
- CMK16GX4M2B3200C16
- Manufacturer:
- Corsair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Corsair | |
| Memory Socket Type | DIMM | |
| Desktop/Laptop | Desktop | |
| Memory Size | 16GB | |
| Product Type | RAM | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Module Type | PC5-41600 | |
| Supply Voltage | 1.2V | |
| RAM Speed | 4800MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Corsair | ||
Memory Socket Type DIMM | ||
Desktop/Laptop Desktop | ||
Memory Size 16GB | ||
Product Type RAM | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Module Type PC5-41600 | ||
Supply Voltage 1.2V | ||
RAM Speed 4800MHz | ||
Number of Pins 288 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Corsair vengeance LPX memory is built with a pure aluminium heatspreader for faster heat dissipation and cooler operation and the eight-layer PCB helps manage heat and provides superior overclocking headroom. The DDR4 form factor is optimized for the latest Intel 100 Series motherboards providing reliably fast performance. It' XMP 2.0 support for trouble-free automatic overclocking. Each IC is individually screened for performance potential.
Higher frequencies, greater bandwidth, and lower power consumption
Designed for high performance overclocking
Optimized, compatibility and offers higher frequencies, greater bandwidth, and lower power consumption
Carefully designed to fit smaller spaces
Related links
- Corsair 8 GB DDR4 Desktop RAM 4800 MHz 1.2V
- Lexar 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Kingston 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Integral Memory 16 GB DDR4 Desktop RAM 2400 MHz 1.2V
- Integral Memory 16 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Integral Memory 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
