Corsair 8 GB DDR4 Desktop RAM 4800 MHz, DIMM, 1.2V
- RS Stock No.:
- 266-2101
- Mfr. Part No.:
- CMK8GX4M1Z3200C16
- Manufacturer:
- Corsair
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 266-2101
- Mfr. Part No.:
- CMK8GX4M1Z3200C16
- Manufacturer:
- Corsair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Corsair | |
| Memory Size | 8GB | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Socket Type | DIMM | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Module Type | PC5-41600 | |
| Supply Voltage | 1.2V | |
| RAM Speed | 4800MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Corsair | ||
Memory Size 8GB | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Socket Type DIMM | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Module Type PC5-41600 | ||
Supply Voltage 1.2V | ||
RAM Speed 4800MHz | ||
Number of Pins 288 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Corsair vengeance LPX memory is made of pure aluminium for faster heat dissipation, and the custom performance PCB helps manage heat and provides superior overclocking headroom. The DDR4 form factor is optimized for the latest AMD and Intel DDR4 motherboard for reliably fast performance. Each IC is individually screened for performance potential.
Designed for high performance overclocking
Designed for great looks in multiple colors to match motherboard
Optimized, compatibility and offers higher frequencies, greater bandwidth, and lower power consumption
Carefully designed to fit smaller spaces
XMP 2.0 support for trouble-free automatic overclocking
Related links
- Corsair 16 GB DDR4 Desktop RAM 4800 MHz 1.2V
- Corsair 8 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 4800 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Kingston 8 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Integral Memory 8 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Integral Memory 8 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Integral Memory 8 GB DDR4 Desktop RAM 2400 MHz 1.2V
