RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser, 5 Rings 88 mm, 482.6 mm

N

Subtotal (1 unit)*

MYR111.63

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR111.63

*price indicative

RS Stock No.:
749-249
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Cable Rack

Product Type

Cable Rack

For Use With

Cable Organiser

Orientation

Horizontal

Material

Steel

Rack Unit

2U

Number of Rings

5

Standards/Approvals

RoHS

Length

482.6mm

Height

88mm

COO (Country of Origin):
TR

RS PRO 2U Horizontal Cable Rack


The RS PRO 2U Horizontal Cable Rack is designed to provide efficient cable management for server racks and network enclosures. This cable organiser helps maintain a neat and tidy setup, reducing clutter and enhancing airflow within the rack. Its robust steel construction ensures durability and long-term performance.

Features and Benefits


Steel Construction: Provides strength and durability for long-lasting use.
Horizontal Orientation: Facilitates easy access and organisation of cables.
5 Rings: Offers ample space for managing multiple cables efficiently.
2U Rack Unit: Compatible with standard server racks and enclosures.
RoHS Compliant: Meets environmental and safety standards.

Applications


Data Centres
Telecommunications
IT Infrastructure
Network Closets

Additional Information


Material: Steel
Height: 88 mm
Length: 482.6 mm
For Use With: Cable Organiser
Standards: RoHS Compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy