RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser, 5 Rings 44 mm, 482.6 mm
- RS Stock No.:
- 749-248
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR60.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR60.10 |
*price indicative
- RS Stock No.:
- 749-248
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Rack | |
| Sub Type | Cable Rack | |
| For Use With | Cable Organiser | |
| Orientation | Horizontal | |
| Material | Steel | |
| Rack Unit | 1U | |
| Number of Rings | 5 | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Length | 482.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Rack | ||
Sub Type Cable Rack | ||
For Use With Cable Organiser | ||
Orientation Horizontal | ||
Material Steel | ||
Rack Unit 1U | ||
Number of Rings 5 | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
Length 482.6mm | ||
- COO (Country of Origin):
- TR
RS PRO 1U Steel Cable Rack
The RS PRO 1U Steel Cable Rack is designed to efficiently organise and manage cables in a horizontal orientation. Ideal for use in server rooms and data centres, this cable rack helps maintain a tidy and accessible cable setup, enhancing both safety and performance.
Features and Benefits
Steel Construction: Provides durability and strength for long-lasting use.
Horizontal Orientation: Facilitates easy access and organisation of cables.
1U Rack Unit: Saves space in standard server racks.
5 Rings: Offers ample capacity for cable management.
RoHS Compliant: Meets environmental and safety standards.
Horizontal Orientation: Facilitates easy access and organisation of cables.
1U Rack Unit: Saves space in standard server racks.
5 Rings: Offers ample capacity for cable management.
RoHS Compliant: Meets environmental and safety standards.
Applications
Data Centres
Server Rooms
Telecommunications
Network Closets
Server Rooms
Telecommunications
Network Closets
Additional Information
RoHS compliant for environmental safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer 44 mm, 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer 88 mm, 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer 44 mm, 254 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer, 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer, 254 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer 22 mm, 254 mm
- Rittal Sheet Steel Cable Tray Cable Tray for Use with TE 8000 Series, VX IT Series
- nVent SCHROFF Steel Cable Management Arm Cable Support for Use with 19 in Cabinet, 730 mm

