RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 88 mm, 482.6 mm
- RS Stock No.:
- 749-226
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR87.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR87.43 |
*price indicative
- RS Stock No.:
- 749-226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Rack | |
| Sub Type | Cable Rack | |
| For Use With | Cable Organiser | |
| Orientation | Horizontal | |
| Material | Steel | |
| Rack Unit | 2U | |
| Length | 482.6mm | |
| Height | 88mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Rack | ||
Sub Type Cable Rack | ||
For Use With Cable Organiser | ||
Orientation Horizontal | ||
Material Steel | ||
Rack Unit 2U | ||
Length 482.6mm | ||
Height 88mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 2U Steel Cable Rack
The RS PRO 2U Steel Cable Rack is designed to efficiently manage and organise cables in a horizontal orientation. Constructed from Durable steel, this cable rack is Ideal for use in server rooms and data centres, ensuring a neat and tidy setup. Its robust design supports the organisation of cables, reducing clutter and improving airflow.
Features and Benefits
Steel Construction: Provides durability and long-lasting performance.
Horizontal Orientation: Facilitates easy cable management and access.
2U Rack Unit: Offers ample space for cable organisation.
RoHS Compliant: Meets environmental and safety standards.
Horizontal Orientation: Facilitates easy cable management and access.
2U Rack Unit: Offers ample space for cable organisation.
RoHS Compliant: Meets environmental and safety standards.
Applications
Data Centres
Server Rooms
Telecommunications
Server Rooms
Telecommunications
Additional Information
RoHS compliant for safe and environmentally friendly use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer 44 mm, 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer, 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer 44 mm, 254 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer, 254 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer 22 mm, 254 mm
- RS PRO Cable Rack Steel Cable Rack
- RS PRO Cable Rack Steel Cable Rack
- METCASE 482.6 mm 88 mm

