Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch, NC, Panel, 22 mm Cutout, 1 NC, Red LED, IP65

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
260-9864
Mfr. Part No.:
XA2ES442
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Switch Operation

NC

Product Type

Push Button Switch

Illuminated

Yes

Series

XA2

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

1 NC

Terminal Type

Screw Clamp

LED Colour

Red

IP Rating

IP65

Contact AC Voltage

240V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Length

67.7mm

Standards/Approvals

No

Height

42mm

Width

30mm

Legend

NC

COO (Country of Origin):
CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This emergency switching off pushbutton comes with a mushroom head. It comes with turn to release operation. This mushroom headed pushbutton provides an ergonomic interface for controlling machines. This is a plastic pushbutton. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.

Impact resistant, dust resistant, water resistant and vibration resistant

Suitable for operation in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy