Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch, NC, 22 mm Cutout, 1 NC, Red LED, IP65
- RS Stock No.:
- 260-9835
- Mfr. Part No.:
- XA2EA4342
- Manufacturer:
- Schneider Electric - Easy Series
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-9835
- Mfr. Part No.:
- XA2EA4342
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Push Button Switch | |
| Switch Operation | NC | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | XA2 | |
| Contact Configuration | 1 NC | |
| LED Colour | Red | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 54.7mm | |
| Width | 30mm | |
| Standards/Approvals | GB 14048.5, GB 14048.1, IEC 60947-5-1, IEC 60947-1 | |
| Height | 42mm | |
| Legend | Stop | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Push Button Switch | ||
Switch Operation NC | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series XA2 | ||
Contact Configuration 1 NC | ||
LED Colour Red | ||
Terminal Type Screw Clamp | ||
IP Rating IP65 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Length 54.7mm | ||
Width 30mm | ||
Standards/Approvals GB 14048.5, GB 14048.1, IEC 60947-5-1, IEC 60947-1 | ||
Height 42mm | ||
Legend Stop | ||
- COO (Country of Origin):
- CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This flush pushbutton provides an ergonomic interface for controlling machines. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is clearly distinguishable visually at a distance due to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.
Impact resistant, dust resistant, water resistant and vibration resistant
Suitable for operation in harsh environments
Related links
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Red LED, IP65 240 V
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NC IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NC
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout White LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Amber LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Blue LED, IP65
