Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch, NC, 22 mm Cutout, 1 NC, Red LED, IP65 240 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
260-9858
Mfr. Part No.:
XA2EH042
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Push Button Switch

Switch Operation

NC

Illuminated

Yes

Panel Cutout Size

22 mm

Series

XA2

Contact Configuration

1 NC

LED Colour

Red

Terminal Type

Screw Clamp

IP Rating

IP65

Minimum Operating Temperature

-60°C

Contact AC Voltage

240V ac

Maximum Operating Temperature

80°C

Height

42mm

Length

67.7mm

Width

30mm

Standards/Approvals

IEC 60947-5-1, GB 14048.5, IEC 60947-1, GB 14048.1

Legend

NO

COO (Country of Origin):
CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular flush black pushbutton. This pushbutton operates with a spring return / impulse mechanism. This flush pushbutton provides an ergonomic interface for controlling machines. This is a plastic pushbutton with a metallic-look ring design bezel. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.

Can mount in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy