Schneider Electric XB4 Series Illuminated Push Button Switch, Spring Return, 22 mm Cutout, SPDT, Red LED, IP66, IP67,
- RS Stock No.:
- 212-4831
- Mfr. Part No.:
- XB4BW3435
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR451.63
FREE delivery for orders over RM 150.00
- Ready to ship from 13 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR451.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4831
- Mfr. Part No.:
- XB4BW3435
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | XB4 | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Actuator Style | Round | |
| Contact AC Voltage | 120V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Width | 30mm | |
| Height | 47mm | |
| Length | 101mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series XB4 | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Screw Clamp | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Actuator Style Round | ||
Contact AC Voltage 120V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 3A | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Width 30mm | ||
Height 47mm | ||
Length 101mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric XB4 Series Illuminated Push Button Switch 22 mm Cutout Red LED IP67,
- Schneider Electric XB5 Series Illuminated Push Button Switch 22 mm Cutout Orange LED IP67,
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric XB5 Series Push Button Switch 22 mm Cutout White LED IP67 IP69K,
- Schneider Electric XB4 Series Push Button Switch 22 mm Cutout Red LED
- Schneider Electric XB4 Series Illuminated Push Button Switch Panel SPDT IP66,
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, 600 V
