Schneider Electric XB5 Series Illuminated Push Button Switch, Spring Return, 22 mm Cutout, SPDT, Orange LED, IP66, IP67,
- RS Stock No.:
- 212-4838
- Mfr. Part No.:
- XB5AW3565
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR205.35
FREE delivery for orders over RM 150.00
- Ready to ship from 12 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR205.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4838
- Mfr. Part No.:
- XB5AW3565
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Orange | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Series | XB5 | |
| Panel Cutout Size | 22 mm | |
| Contact Configuration | SPDT | |
| LED Colour | Orange | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 30mm | |
| Length | 54mm | |
| Height | 42mm | |
| Standards/Approvals | UL, CSA C. 14, ENIEC 609471, ENIEC 6094751, ENIEC 6094754, JIS C8011, JIS C80151 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Orange | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Series XB5 | ||
Panel Cutout Size 22 mm | ||
Contact Configuration SPDT | ||
LED Colour Orange | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V dc | ||
Maximum Operating Temperature 55°C | ||
Width 30mm | ||
Length 54mm | ||
Height 42mm | ||
Standards/Approvals UL, CSA C. 14, ENIEC 609471, ENIEC 6094751, ENIEC 6094754, JIS C8011, JIS C80151 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric XB5 Series Illuminated Push Button Switch 22 mm Cutout Orange LED IP67,
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT 600
- Schneider Electric XB5 Series Push Button Switch 22 mm Cutout White LED IP67 IP69K,
- Schneider Electric XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric XB4 Series Illuminated Push Button Switch Panel SPDT 600
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Orange
