RS Better World

Schneider Electric XB4 Series Push Button Switch, Spring Return, 22 mm Cutout, SPST, Red LED

Subtotal (1 unit)*

MYR497.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR497.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-4823
Mfr. Part No.:
XB4BP482EX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Red

Switch Operation

Spring Return

Product Type

Push Button Switch

Illuminated

No

Series

XB4

Panel Cutout Size

22 mm

Contact Configuration

SPST

LED Colour

Red

Actuator Style

Round

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XB4BP482EX is a red pushbutton Ø 22 mm , spring return operator , for insertion of legend , 1 NC Contacts Type , ATEX

Bezel material Chromium plated metal

Steady Signalling

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy