NKK Switches LB Series Push Button Switch, On-On, Panel, 22 mm Cutout, SPDT, Blue, Green, Red, White LED, IP65, 30 V dc

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR110.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR110.97-
5 - 9MYR107.633%
10 - 19MYR104.316%
20 - 29MYR102.068%
30 +MYR99.8410%

*price indicative

RS Stock No.:
196-0306
Mfr. Part No.:
LB16WGW01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

On-On

Product Type

Push Button Switch

Illuminated

No

Series

LB

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue, Green, Red, White

Terminal Type

Quick Connect, Solder

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact AC Voltage

250V ac

Actuator Style

Plunger

Contact DC Voltage

30V dc

Switch Configuration

SPDT

Maximum Operating Temperature

70°C

Standards/Approvals

CSA: File . 055_0_000, UL94V0 housing & base, UL: File . E44145

Switch Contact Current

3A

COO (Country of Origin):
PH
The NKK Switches Standard Size Panel Seal Illuminated Pushbutton Switch has a Silver Contact Finish and belongs to the LB Series. It has Round Cap type of Actuator.

Termination Style Solder Lug

Poles SPDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy