NKK Switches HB Series Miniature Push Button Switch, (On)-On, Panel, 8 mm Cutout, SPDT, 30 V dc 30 V ac

Subtotal (1 unit)*

MYR63.79

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.79

*price indicative

RS Stock No.:
195-9493
Mfr. Part No.:
HB15SKW01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

(On)-On

Product Type

Miniature Push Button Switch

Panel Cutout Size

8 mm

Series

HB

Mount Type

Panel

Contact Configuration

SPDT

Contact AC Voltage

30V ac

Contact DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Switch Configuration

On-(On)

Switch Contact Current

100mA

Standards/Approvals

UL, RoHS

COO (Country of Origin):
PH
The NKK Switches push button SPDT switch has On-Momentary circuit configuration belongs to HB series. Terminals made up of Phosphor bronze with silver plating. Its operating temperature range is -25 to +50 °C.

Full face and spot illumination available

compact front panel design with 9 mm square or round bezel option

Rear panel threaded mounting

Solder lug terminals have spacing of 2.54 mm for choice of mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy