NKK Switches UB Series Push Button Switch, (On)-On, Panel, 22.4 mm Cutout, SPDT, 30 V dc 125 V ac

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR59.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR59.09-
5 - 49MYR56.743%
50 +MYR54.387%

*price indicative

RS Stock No.:
181-7182
Mfr. Part No.:
UB15NBKW01N
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Switch Operation

(On)-On

Series

UB

Panel Cutout Size

22.4 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder Lug

Actuator Style

Plunger

Contact AC Voltage

125V ac

Contact DC Voltage

30V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Switch Configuration

On-(On)

Standards/Approvals

CSA, cULus, UL, UL 94 V-0

Switch Contact Current

5A

COO (Country of Origin):
PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, LED Illumination, Square and Rectangular Cap Options, Full Face and Spot Illumination

Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.

Non-illuminated models available.

Combination of PCB mount ability and short body allows for use in compact applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy