NKK Switches HB Series Miniature Push Button Switch, On-On, Panel, 8 mm Cutout, SPDT, 30 V dc 30 V ac
- RS Stock No.:
- 195-9490
- Mfr. Part No.:
- HB16SKW01
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR56.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR56.21 |
*price indicative
- RS Stock No.:
- 195-9490
- Mfr. Part No.:
- HB16SKW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | On-On | |
| Panel Cutout Size | 8 mm | |
| Series | HB | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 30V ac | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Miniature Push Button Switch | ||
Switch Operation On-On | ||
Panel Cutout Size 8 mm | ||
Series HB | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 30V ac | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-On | ||
Switch Contact Current 100mA | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- PH
The NKK Switches push button SPDT switch has On-On circuit configuration belongs to HB series. Terminals made up of Phosphor bronze with silver plating. Its operating temperature range is -25 to +50 °C.
Full face and spot illumination available
compact front panel design with 9 mm square or round bezel option
Rear panel threaded mounting
Solder lug terminals have spacing of 2.54 mm for choice of mounting
Related links
- NKK Switches HB Series Miniature Push Button Switch Panel SPDT, 30 V dc 30 V ac
- NKK Switches HB Series Push Button Switch Panel SPDT, 30 V dc 30 V ac
- NKK Switches HB Series Illuminated Push Button Switch Through Hole SPST Green LED, 28 V dc
- TE Connectivity ALCOSWITCH Blue Series Miniature Push Button Switch Panel SPDT, 30 V dc 125
- APEM 9000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 250 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
- NKK Switches UB Series Push Button Switch Panel SPDT, 30 V dc 125 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT, 30 V dc 250 V ac
