NKK Switches Harmony XPE Series Push Button Switch, Panel Mount Grey, SPDT, IP65
- RS Stock No.:
- 181-7073
- Mfr. Part No.:
- YB15MKW01
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR94.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR94.76 |
| 5 - 49 | MYR90.95 |
| 50 + | MYR87.16 |
*price indicative
- RS Stock No.:
- 181-7073
- Mfr. Part No.:
- YB15MKW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XPE | |
| Mount Type | Panel Mount | |
| Push Button Colour | Grey | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Terminal Type | Solder Lug | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC 60529, UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XPE | ||
Mount Type Panel Mount | ||
Push Button Colour Grey | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Terminal Type Solder Lug | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC 60529, UL 94 V-0, UL Recognised | ||
- COO (Country of Origin):
- PH
3A Power Level & 0.4VA Logic Level, Snap-in and Bushing Mount, Single and Bicolour LED Illumination, Square, Round and Rectangular Cap Options,
Full face or spot illumination with incandescent lamps or multi-element LEDs, with or without resistors.
Choice of super-bright LEDs in white, green, and blue or bright red, amber, and green LEDs.
Non-illuminated models available
Related links
- NKK Switches Harmony XPE Series Push Button Switch SPDT, IP65
- Schneider Electric Harmony XPE Series Light Switch Grey, IP66
- Schneider Electric Harmony XPE Series Light Switch IP66
- NKK Switches YB2 Series Push Button Switch SPDT, IP65
- NKK Switches YB2 Series Push Button Switch Yellow Red SPDT, IP65
- NKK Switches YB2 Series Push Button Switch White Brushed Chrome Clear SPDT, IP65
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 125 V 125 V ac
