NKK Switches JF Series Illuminated Push Button Switch, (On)-Off, Through Hole, SPST, Red LED, 24 V dc
- RS Stock No.:
- 181-7045
- Mfr. Part No.:
- JF15RP3CC
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save MYR5.15
View bulk pricing optionsSubtotal (1 unit)*
MYR35.97
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR35.97 | - |
| 5 - 49 | MYR34.94 | MYR5.15 |
| 50 + | MYR33.51 | MYR123.00 |
*price indicative
- RS Stock No.:
- 181-7045
- Mfr. Part No.:
- JF15RP3CC
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | (On)-Off | |
| Illuminated | Yes | |
| Series | JF | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| LED Colour | Red | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | CSA, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation (On)-Off | ||
Illuminated Yes | ||
Series JF | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
LED Colour Red | ||
Contact DC Voltage 24V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 50mA | ||
Standards/Approvals CSA, UL Recognised | ||
- COO (Country of Origin):
- PH
Extremely low profile of 5mm from PCB to top of switch. Fully sealed contact mechanism permits wave soldering and washing.
Minimal operating force and short stroke permits light-touch operation. Dome contact gives crisp tactile and audible feedback to positively indicate circuit transfer and assures high reliability and long life.
Wide choice of body shapes and colours. Crimped terminals provide a spring-type action to ensure secure mounting and prevent dislodging during wave soldering.
Space-saving body dimensions provide for compact, side-by-side mounting on a standard grid. Terminal spacing conforms to standard .100" PCB grid.
Related links
- NKK Switches JF Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
- NKK Switches JF Series Illuminated Push Button Switch Through Hole Green LED, 24 V dc
- NKK Switches JB Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
- C & K SER Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount Red LED 24 V
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Red LED 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
