Idec IDEC CW Series Illuminated Push Button Switch, Momentary, Panel Mount, 22 mm Cutout, Red LED, IP65, 24 V 24 V

Subtotal (1 unit)*

MYR191.35

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR191.35

*price indicative

RS Stock No.:
832-5739
Mfr. Part No.:
CW4L-M1E10Q4R
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Actuator Colour

Red

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

IDEC CW

Mount Type

Panel Mount

Terminal Type

Screw

LED Colour

Red

IP Rating

IP65

Actuator Style

Round

Contact AC Voltage

24V

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V

Maximum Operating Temperature

60°C

Switch Contact Current

10A

Standards/Approvals

No

COO (Country of Origin):
JP

Idec CW Series Switches and Pilot Devices


The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available

Ø22.3mm mounting hole compliant with IEC 60947-5-1

Seven different keys can be chosen for key selector switches

IP20 finger-safe screw terminals

UL Type 4X rating

3.5mm operator travel for pushbuttons ensures comfortable and reliable operation

Up to 6 contacts per switch are possible with use of dual contact blocks

Contact blocks can be removed by locking lever

10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories


Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy