NKK Switches JF Series Illuminated Push Button Switch, (On)-Off, Through Hole, SPST, Red LED, 24 V dc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR37.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR37.13-
5 - 49MYR36.332%
50 +MYR35.255%

*price indicative

RS Stock No.:
181-7046
Mfr. Part No.:
JF15RP3GC
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Switch Operation

(On)-Off

Actuator Colour

Blue

Illuminated

Yes

Series

JF

Mount Type

Through Hole

Contact Configuration

SPST

LED Colour

Red

Terminal Type

PC Pin

Actuator Style

Button

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Configuration

(On)-Off

Standards/Approvals

CSA, UL Recognised

Switch Contact Current

50mA

COO (Country of Origin):
PH
Extremely low profile of 5mm from PCB to top of switch. Fully sealed contact mechanism permits wave soldering and washing.

Minimal operating force and short stroke permits light-touch operation. Dome contact gives crisp tactile and audible feedback to positively indicate circuit transfer and assures high reliability and long life.

Wide choice of body shapes and colours. Crimped terminals provide a spring-type action to ensure secure mounting and prevent dislodging during wave soldering.

Space-saving body dimensions provide for compact, side-by-side mounting on a standard grid. Terminal spacing conforms to standard .100" PCB grid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy