Schurter MSMII-22 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, White LED, IP67, 30 V
- RS Stock No.:
- 879-737
- Mfr. Part No.:
- 3-145-883
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR225.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR225.70 |
*price indicative
- RS Stock No.:
- 879-737
- Mfr. Part No.:
- 3-145-883
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-22 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour White | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is engineered to meet the diverse demands of modern industrial applications. This robust Push-Button Switch supports switching voltages up to 250 VAC, making it suitable for various operational environments. Constructed from high-quality stainless steel and ceramic materials, it provides a Durable solution for momentary action requirements, featuring options for illumination in different styles. With a Compact design, the MSM is Ideal for seamless integration into control panels, ensuring both functionality and aesthetics. Its versatile characteristics cater to applications that require reliable performance, appealing tactile feedback, and an extended operational lifespan.
Supports switching voltage from 30 VDC to 250 VAC
Durable construction using stainless steel and ceramic materials
Available with various illumination options, including ring and area illumination
Features torsion protection for easy positioning during installation
Mechanical switch with momentary action, designed for up to 1.5 million actuations
Equipped with quick connect terminals for fast and reliable connections
IP66 and IP67 rated for superior dust and water resistance
Long lifespan ensures reliability in demanding applications
Related links
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-22 Series Miniature Push Button Switch Panel Mount Green LED 30 V 250 V
- Schurter MSMII-22 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
