Schurter MSMII-16 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, IP67, 30 V
- RS Stock No.:
- 879-607
- Mfr. Part No.:
- 3-145-384
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR204.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR204.85 |
*price indicative
- RS Stock No.:
- 879-607
- Mfr. Part No.:
- 3-145-384
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-16 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-16 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch is engineered for versatility and reliability in industrial applications. Featuring a robust stainless steel housing, this Push-Button Switch operates with an impressive voltage range of up to 250 VAC, catering to various operational requirements. Its unique tactile feedback and anti-rotation protection ensure effortless installation and use, while the option for illumination, including ring and area lighting, enhances both functionality and aesthetic appeal. Designed with meticulous attention to durability, the complies with stringent industry standards, making it Ideal for demanding environments.
Constructed from high-quality stainless steel for enhanced durability
Offers momentary action with an exceptional tactile response
Supports switching voltages from 30 VDC to 250 VAC
Available with quick connect terminals for swift installation
Features optional illumination with various light colours and styles
Rated for a lifespan of up to 1.5 million actuations, ensuring longevity
IP66 and IP67 rated for superior protection against dust and water ingress
Equipped with torsion protection for easier positioning during setup
Various design options available, including colour marking and illumination styles
Related links
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount White LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
