Schurter MSMII-22 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Red LED, IP67, 30 V 250

N

Subtotal (1 unit)*

MYR183.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR183.06

*price indicative

Packaging Options:
RS Stock No.:
879-719
Mfr. Part No.:
3-145-727
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Actuator Colour

White

Switch Operation

Momentary

Product Type

Miniature Push Button Switch

Illuminated

Yes

Series

MSMII-22

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Quick Connect

IP Rating

IP67

Contact DC Voltage

30V

Contact AC Voltage

250V

Actuator Style

Round

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

CE

COO (Country of Origin):
CH
The Schurter Metal Line Switch MSM is a sophisticated momentary action switch designed for high-performance applications. This switch stands out with its robust construction, featuring a stainless steel housing and actuator, ensuring durability in demanding environments. With a switching voltage ranging from 30 VDC to 250 VAC, it supports versatile electrical configurations. The MSM is available in various illumination options, including non-illuminated, ring, point, and area illumination, allowing for enhanced usability and Visual indicators. This switch not only offers easy integration with quick connect terminals but also boasts impressive mechanical specifications, including a lifetime of 1.5 million actuations, making it a reliable choice for industrial settings.

Constructed from high-quality stainless steel, ensuring longevity and corrosion resistance

Available in multiple illumination options, enhancing visibility tailored to user needs

Features quick connect terminals for efficient installation and maintenance

Offers a significant operational lifetime of 1.5 million actuations for lasting performance

Guaranteed anti-rotation protection for simplified mounting

IP66 and IP67 protection ratings ensure reliable operation even in harsh conditions

Fully compliant with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy