Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Red LED, IP67, 30 V 250
- RS Stock No.:
- 879-651
- Mfr. Part No.:
- 3-145-528
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR245.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR245.37 |
*price indicative
- RS Stock No.:
- 879-651
- Mfr. Part No.:
- 3-145-528
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10A | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch is engineered for reliability and aesthetic appeal in demanding environments. Designed to accommodate switching voltages up to 250 VAC, it incorporates precision engineering to deliver momentary action with tactile feedback. The robust stainless steel housing, available with or without illumination, ensures longevity while meeting stringent safety standards. Its seamless integration of quick connect terminals offers easy installation, perfect for both industrial and commercial applications. With a comprehensive range of design options for colour and illumination, this switch caters to diverse user needs, ensuring functional excellence and Visual appeal in any setting.
Momentary action switch for precise control
Durable stainless steel housing for enhanced longevity
Choice of illumination options, including ring, point, and area illumination
Fast and easy installation with quick connect terminals
Wide operating voltage range from 30 VDC to 250 VAC caters to various applications
Tactile feedback enhances user experience during operation
Designed for harsh environments with IP66 and IP67 ratings
Offers a long lifespan of up to 1.5 million actuations
Compatible with a variety of designs, colours, and illumination types to suit specific needs
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
