Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Green LED, IP67, 30 V
- RS Stock No.:
- 879-644
- Mfr. Part No.:
- 3-145-517
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR196.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR196.08 |
*price indicative
- RS Stock No.:
- 879-644
- Mfr. Part No.:
- 3-145-517
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10A | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch stands as a versatile and robust solution for various applications, offering a momentary action design with an elegant stainless steel finish. Engineered to support switching voltages up to 250 VAC, this switch is Ideal for environments requiring both durability and reliability. It features innovative illumination options, allowing for non-illuminated or multiple styles of illuminated push-button configurations, including area and ring illumination. With anti-rotation protection and a lifespan of 1.5 million actuations, the ensures a user-friendly experience, making it a TOP choice for industrial settings.
Available in non-illuminated and various illuminated designs to suit aesthetic preferences
Designed with a high-quality stainless steel housing for enhanced durability
Equipped with quick connect terminals for straightforward installation
Offers a wide switching voltage range from 30 VDC to 250 VAC, accommodating diverse applications
Includes options for colour illumination, adding Visual cues for functionality
Features mechanical actuation with tactile feedback for intuitive user interaction
Robust against environmental factors with IP66 and IP67 protection ratings
Complies with key international standards, ensuring safe usage across multiple industries
Long operational lifespan of 1.5 million actuations, promising reliability in long-term applications
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
