Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, DPDT, Green LED, IP67, 30 V

N

This image is representative of the product range

Subtotal (1 unit)*

MYR218.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR218.06

*price indicative

Packaging Options:
RS Stock No.:
879-732
Mfr. Part No.:
3-145-875
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Actuator Colour

White

Product Type

Miniature Push Button Switch

Illuminated

Yes

Series

MSMII-19

Mount Type

Panel Mount

Contact Configuration

DPDT

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V

Actuator Style

Round

Maximum Operating Temperature

85°C

Switch Contact Current

3A

Standards/Approvals

CE

COO (Country of Origin):
CZ
The Schurter MSM Metal Line Switch is a sophisticated and robust switch designed for a variety of industrial applications. With a switching voltage of up to 250 VAC, it offers both illuminated and non-illuminated options, making it a versatile choice for any setup. Crafted from high-quality materials such as stainless steel and anodised aluminium, this switch provides durability and longevity under challenging conditions. Its unique tactile feedback enhances user experience, while the anti-rotation protection ensures easy installation and precise positioning. The MSM is not just a switch; it's a reliable solution for control interfaces requiring a blend of functionality and aesthetic appeal.

Switches feature high-quality stainless steel and anodised aluminium construction for enhanced durability

Available in both illuminated and non-illuminated versions to suit various design requirements

Offers switching voltage from 30 VDC to 250 VAC, accommodating a wide range of applications

Enhanced tactile feedback ensures user satisfaction during operation

Anti-rotation protection facilitates easy installation and perfect alignment

Designed for longevity with a mechanical lifespan of 1.5 million actuations

IP66 and IP67 ratings provide robust protection against dust and water ingress

Quick connect or solder Terminal options for versatile installation configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy