Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-643
- Mfr. Part No.:
- 3-145-516
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR169.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.84 |
*price indicative
- RS Stock No.:
- 879-643
- Mfr. Part No.:
- 3-145-516
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter MSM Metal Line Switch is designed for robust operation in industrial environments, offering a versatile solution for applications requiring reliable momentary action switches. With an actuator MADE from Durable stainless steel or ceramic, this switch ensures longevity and excellent tactile feedback. Boasting a switching voltage range from 30 VDC to 250 VAC, it is equipped with quick connect terminals for fast and easy installation. The series offers various illumination options, including area and ring illumination, enhancing visibility in low-light conditions. This switch is engineered with weatherproof features, achieving an IP67 rating, making it the perfect choice for demanding settings where performance is paramount.
Robust stainless steel or ceramic actuator ensures durability
Quick connect terminals enable fast installation and maintenance
Wide switching voltage range from 30 VDC to 250 VAC facilitates versatile applications
Various illumination options, including area and ring illumination, enhance visibility
Designed with torsion protection for easier positioning during installation
Meets IP67 rating for water and dust resistance, suitable for challenging environments
Attractive tactile feedback provides user satisfaction and confirms operation
Long lifespan of 1.5 million actuations ensures reliability in high-use scenarios
Available in both illuminated and non-illuminated versions for customised functionality
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
