Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-691
- Mfr. Part No.:
- 3-145-619
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR201.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR201.59 |
*price indicative
- RS Stock No.:
- 879-691
- Mfr. Part No.:
- 3-145-619
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch MSM is an innovative Push-Button Switch designed for versatile applications, featuring a modern stainless steel housing that adds durability and elegance. This switch supports a wide switching voltage range from 30 VDC to 250 VAC, making it suitable for various electronic devices. It offers both illuminated and non-illuminated options, ensuring visibility in different lighting environments. The MSM also includes quick connect terminals, allowing for fast installations and reliable connections. With its robust performance and high-quality materials, this switch is an Ideal choice for demanding industrial environments.
Robust stainless steel housing designed for long-lasting durability
Available in both illuminated and non-illuminated variants for versatile usage
Wide voltage range from 30 VDC to 250 VAC to accommodate various applications
Quick connect terminals facilitate speedy and efficient installations
Attractive tactile feedback enhances user experience with every operation
Ring-illuminated options provide visibility in low-light conditions
Mechanical switch designed for up to 1.5 million actuations, ensuring longevity
High protection rating (IP66 and IP67) safeguards against dust and water ingress
Precise actuation force and travel for enhanced control and reliability
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
