Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

MYR265.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR265.16

*price indicative

Packaging Options:
RS Stock No.:
879-692
Mfr. Part No.:
3-145-620
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

30 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Green

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

30mm

Standards/Approvals

UKCA

Switch Contact Current

10A

COO (Country of Origin):
CH
The Schurter Metal Line Switches MSM is a robust and versatile Push-Button Switch designed for high-performance applications, capable of operating at switching voltages up to 250 VAC. This product seamlessly combines durability with style, featuring a stainless-steel housing that offers both aesthetic appeal and resistance to harsh environments. With options for illumination in various forms, including area and ring illumination, this switch caters to diverse user needs while ensuring visibility in dim conditions. Its Compact design, easy installation through quick connect terminals, and a high actuation rate make this switch an excellent choice for industrial and commercial use.

Constructed with high-quality stainless steel for enhanced durability

Available with various illumination options, including ring and area lights

Designed for momentary action, ensuring reliable performance

Features torsion protection for simplified installation and positioning

Offers quick connect terminals for fast and effortless wiring

Rated for a wide switching voltage from 30 VDC to 250 VAC

Provides high tactile feedback for user confidence during operation

IP66 and IP67 protection classes ensure reliability in challenging conditions

Long lifespan of 1.5 million actuations guarantees long-term usability

Complies with important international standards for safety and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy