Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-724
- Mfr. Part No.:
- 3-145-840
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR193.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR193.89 |
*price indicative
- RS Stock No.:
- 879-724
- Mfr. Part No.:
- 3-145-840
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CH
The Schurter MSM is a versatile and robust metal line switch designed for precision in industrial applications. Featuring a momentary action mechanism, this switch offers exceptional tactile feedback and a variety of illumination options including ring and area lighting. With a switching voltage range from 30 VDC to 250 VAC and a current capacity of up to 10 A, it is built to suit diverse environments while ensuring swift and reliable performance. Constructed from high-quality materials including stainless steel and anodised aluminium, the MSM guarantees durability and longevity. It is specifically designed for easy mounting and quick connectivity, making it an Ideal choice for modern control systems.
Available with or without illumination, providing flexibility for various applications
High-quality actuator materials, including stainless steel and ceramics, enhance durability
Mechanical switch with a stroke mechanism for precise operation
Integrated torsion protection ensures easy positioning during installation
IP66 and IP67 protection classes allow usage in challenging environments
Excellent tactile feedback adds to user experience and operational efficiency
Lifetime performance up to 1.5 million actuations, ensuring long-term reliability
Quick connect terminals facilitate Rapid and efficient installation
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
