Schurter MSMII-19 Series Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Orange LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-621
- Mfr. Part No.:
- 3-145-444
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR119.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.43 |
*price indicative
- RS Stock No.:
- 879-621
- Mfr. Part No.:
- 3-145-444
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Orange | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Orange | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches MSM is a robust and reliable solution designed for various industrial applications. Featuring a momentary action mechanism, this switch is engineered to handle switching voltages up to 250 VAC, ensuring compatibility with diverse electronic systems. With an elegant stainless steel housing and a variety of illumination options, including ring and area illumination, the MSM not only provides operational efficiency but also enhances aesthetic appeal. The switch is MADE with high-quality materials, ensuring durability and long lifespan, making it an Ideal choice for environments where reliability is paramount.
Constructed from stainless steel for superior durability
Mechanical switch action with a stroke for responsive feedback
Available with momentary or illuminated options for enhanced visibility
Supports a wide switching voltage range from 30 VDC to 250 VAC
Features quick connect terminals for easy and fast installation
Complies with IP66 and IP67 standards for protection against dust and water
Includes anti-rotation protection for effortless mounting
Offers a diverse selection of designs, sizes, and illumination colours
Long operational life of 1.5 million actuations for dependable performance
Approved for use in various industries, including automotive and medical
Related links
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-22 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
