Schurter MSMII-19 Series Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Orange LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-620
- Mfr. Part No.:
- 3-145-443
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR119.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.43 |
*price indicative
- RS Stock No.:
- 879-620
- Mfr. Part No.:
- 3-145-443
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Orange | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Orange | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches provide robust durability and functionality tailored for industrial environments. Constructed from high-quality materials like stainless steel and anodised aluminium, they are designed to withstand harsh conditions while delivering reliable performance. With a wide operating voltage range from 30 VDC to 250 VAC and their momentary action mechanism, these switches ensure precise control in various applications. Additionally, the options for illumination, including area and ring illumination, enhance visibility and usability, making these switches an excellent choice for professional installations.
Constructed from stainless steel and anodised aluminium for added durability
Momentary action mechanism offers precise control and responsiveness
Wide switching voltage range from 30 VDC to 250 VAC ensures versatility in applications
Multiple illumination options, including area and ring illumination for enhanced visibility
Equipped with quick connect terminals for fast and easy installation
Designed to meet rigorous standards, including IP66 and IP67 for maximum protection
Long lifespan of up to 1.5 million actuations ensures reliability
Available in various designs and colour options to suit diverse requirements
Related links
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-22 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
