Schneider Electric Ovalis Series Push Button Switch, Momentary, Flush, 1 NO/1 NC, IP21D 250 V ac
- RS Stock No.:
- 865-537
- Mfr. Part No.:
- S340236W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR63.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR63.81 |
*price indicative
- RS Stock No.:
- 865-537
- Mfr. Part No.:
- S340236W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Anthracite | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | Ovalis | |
| Mount Type | Flush | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screwless Terminal | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -5°C | |
| Actuator Style | Rocker | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | EN 60669-1 | |
| Width | 71mm | |
| Switch Contact Current | 10A | |
| Length | 33.4mm | |
| Height | 71mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Anthracite | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series Ovalis | ||
Mount Type Flush | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screwless Terminal | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -5°C | ||
Actuator Style Rocker | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals EN 60669-1 | ||
Width 71mm | ||
Switch Contact Current 10A | ||
Length 33.4mm | ||
Height 71mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Button push offers a reliable solution for interior applications. Specifically designed to work seamlessly with ventilation systems, it ensures efficient control of airflow while enhancing user convenience.
Built from anti-UV plastic for long-lasting durability
Resistant to a variety of chemicals, including alcohol and ammonia
Electrical life rated at 20,000 cycles for dependable operation
Compact dimensions include a depth of 33.4 mm and a weight of 0.04 kg
1
30
40
70
Related links
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush White LED, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP21D 250 V ac
