Schneider Electric Ovalis Series Illuminated Push Button Switch, Momentary, Flush, 1 NO, White LED, IP21D 250 V ac
- RS Stock No.:
- 865-834
- Mfr. Part No.:
- S320276W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR97.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.99 |
*price indicative
- RS Stock No.:
- 865-834
- Mfr. Part No.:
- S320276W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | Yes | |
| Series | Ovalis | |
| Mount Type | Flush | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screwless Terminal | |
| LED Colour | White | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | -5°C | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 35°C | |
| Height | 71mm | |
| Length | 33.4mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | EN 60669-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated Yes | ||
Series Ovalis | ||
Mount Type Flush | ||
Contact Configuration 1 NO | ||
Terminal Type Screwless Terminal | ||
LED Colour White | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Minimum Operating Temperature -5°C | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 35°C | ||
Height 71mm | ||
Length 33.4mm | ||
Switch Contact Current 10A | ||
Standards/Approvals EN 60669-1 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Push button is designed for lighting control, facilitating seamless electrical operation in indoor environments.
Reconditioned with an elegant design for aesthetic appeal
Electromechanical technology ensures consistent performance
Features robust chemical resistance, suited for diverse environments
Compact dimensions allow for efficient space utilisation
1
17
28
45
Related links
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis C Series Series Push Button Switch Blue LED, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch 3G IP21D 250 V ac
